- RS Stock No.:
- 202-3770
- Mfr. Part No.:
- 6GK5208-0HA00-2AS6
- Brand:
- Siemens
Available to back order for despatch 24/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£1,054.00
(exc. VAT)
£1,264.80
(inc. VAT)
Units | Per unit |
1 + | £1,054.00 |
- RS Stock No.:
- 202-3770
- Mfr. Part No.:
- 6GK5208-0HA00-2AS6
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Ethernet Switch, 5W Power Loss, 8 x M12 Ports - SCALANCE Series - 6GK5208-0HA00-2AS6
Use this Ethernet switch from Siemens for reliable data exchange in your workplace. It has eight five-pin M12 ports, so you can connect up to eight devices to communicate with each other. A maximum transmission speed of 100Mbit/s makes it suitable for handling large packets of data in a short time. LED indicators allow you to monitor and troubleshoot the unit at a glance, reducing downtime for optimal performance. Switches like this are commonly found in the transport industry.
Features & Benefits
• Robust aluminium housing withstands corrosion and impact for long-lasting performance
• IP65 rating indicates it's dustproof and can withstand low-pressure water jets
• Broad operating temperature range of -40°C to +70°C for use in demanding conditions
• Compact dimensions of 200 (H) x 200 (W) x 49mm (D) for use in setups with limited space
• Compatible with common communication protocols including HTTP and Ethernet/IP
• IP65 rating indicates it's dustproof and can withstand low-pressure water jets
• Broad operating temperature range of -40°C to +70°C for use in demanding conditions
• Compact dimensions of 200 (H) x 200 (W) x 49mm (D) for use in setups with limited space
• Compatible with common communication protocols including HTTP and Ethernet/IP
How do I mount this switch?
This Ethernet switch is designed for direct mounting on a wall or flat surface. Simply fasten it securely using screws and it's ready for use.
Specifications
Attribute | Value |
---|---|
Number of Ports | 8 |
Switch Type | Managed Switch |
RJ45 Ports | 0 |
Height | 200mm |
Series | SCALANCE XP-200 |
Dimensions | 200 x 200 x 49mm |
Width | 200mm |
Depth | 49mm |
- RS Stock No.:
- 202-3770
- Mfr. Part No.:
- 6GK5208-0HA00-2AS6
- Brand:
- Siemens