Cinch Connectors 32 Series, Cat4 RJ12 Telephone Socket
- RS Stock No.:
- 886-3307
- Mfr. Part No.:
- 32-2036
- Brand:
- Cinch Connectors
Stock information currently inaccessible
- RS Stock No.:
- 886-3307
- Mfr. Part No.:
- 32-2036
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Type | Telephone Socket | |
| LAN Category | Cat4 | |
| Number of Outlets | 1 | |
| Interface Type | RJ12 | |
| Entry Angle | Straight | |
| Length | 57mm | |
| Width | 20.7mm | |
| Depth | 51mm | |
| Series | 32 | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Type Telephone Socket | ||
LAN Category Cat4 | ||
Number of Outlets 1 | ||
Interface Type RJ12 | ||
Entry Angle Straight | ||
Length 57mm | ||
Width 20.7mm | ||
Depth 51mm | ||
Series 32 | ||
- COO (Country of Origin):
- US
