Panduit CFP Series, 2 Way Single Gang Faceplate,With STP, UTP Shield Type
- RS Stock No.:
- 848-5487
- Mfr. Part No.:
- CFPL2IWY
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 848-5487
- Mfr. Part No.:
- CFPL2IWY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | Single Gang Faceplate | |
| Shield Type | STP, UTP | |
| Number of Ways | 2 | |
| Length | 69.8mm | |
| Width | 17.4mm | |
| Depth | 114.3mm | |
| Series | CFP | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type Single Gang Faceplate | ||
Shield Type STP, UTP | ||
Number of Ways 2 | ||
Length 69.8mm | ||
Width 17.4mm | ||
Depth 114.3mm | ||
Series CFP | ||
- COO (Country of Origin):
- CR
