Panduit CFPE Series, 2 Way Single Gang Faceplate,With STP, UTP Shield Type
- RS Stock No.:
- 848-5434
- Mfr. Part No.:
- CFPE2WHY
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-5434
- Mfr. Part No.:
- CFPE2WHY
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | Single Gang Faceplate | |
| Shield Type | STP, UTP | |
| Number of Ways | 2 | |
| Length | 69.8mm | |
| Width | 21.1mm | |
| Depth | 114.3mm | |
| Series | CFPE | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type Single Gang Faceplate | ||
Shield Type STP, UTP | ||
Number of Ways 2 | ||
Length 69.8mm | ||
Width 21.1mm | ||
Depth 114.3mm | ||
Series CFPE | ||
- COO (Country of Origin):
- CR
