Panduit FMP Series, 6 Way Modular Panel,With UTP Shield Type
- RS Stock No.:
- 848-5399
- Mfr. Part No.:
- FMP6
- Brand:
- Panduit
Stock information currently inaccessible
- RS Stock No.:
- 848-5399
- Mfr. Part No.:
- FMP6
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | Modular Panel | |
| Shield Type | UTP | |
| Number of Ways | 6 | |
| Length | 109.2mm | |
| Width | 35.3mm | |
| Depth | 17.3mm | |
| Series | FMP | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type Modular Panel | ||
Shield Type UTP | ||
Number of Ways 6 | ||
Length 109.2mm | ||
Width 35.3mm | ||
Depth 17.3mm | ||
Series FMP | ||
- COO (Country of Origin):
- US
