Panduit IAPN Series, Outlet

Stock information currently inaccessible
RS Stock No.:
848-5386
Mfr. Part No.:
IAPNGWH
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Type

Outlet

Number of Outlets

2

Entry Angle

Straight

Length

177.8mm

Width

26.6mm

Depth

185mm

Series

IAPN

COO (Country of Origin):
US