Panduit IAPN Series, Cat5e Outlet
- RS Stock No.:
- 848-5377
- Mfr. Part No.:
- IAPNG5EWH
- Brand:
- Panduit
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 848-5377
- Mfr. Part No.:
- IAPNG5EWH
- Brand:
- Panduit
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Type | Outlet | |
| LAN Category | Cat5e | |
| Number of Outlets | 2 | |
| Entry Angle | Straight | |
| Length | 177.8mm | |
| Width | 26.6mm | |
| Depth | 185mm | |
| Series | IAPN | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Type Outlet | ||
LAN Category Cat5e | ||
Number of Outlets 2 | ||
Entry Angle Straight | ||
Length 177.8mm | ||
Width 26.6mm | ||
Depth 185mm | ||
Series IAPN | ||
- COO (Country of Origin):
- US
