Molex Premise Networks Cat5e 2 Way RJ45 Surface Mount Box,With UTP Shield Type
- RS Stock No.:
- 773-7576
- Mfr. Part No.:
- SSY-00010-02
- Brand:
- Molex Premise Networks
Stock information currently inaccessible
- RS Stock No.:
- 773-7576
- Mfr. Part No.:
- SSY-00010-02
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Type | Surface Mount Box | |
| LAN Category | Cat5e | |
| Number of Outlets | 2 | |
| Shield Type | UTP | |
| Interface Type | RJ45 | |
| Entry Angle | Straight | |
| Number of Ways | 2 | |
| Shuttered | Yes | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Type Surface Mount Box | ||
LAN Category Cat5e | ||
Number of Outlets 2 | ||
Shield Type UTP | ||
Interface Type RJ45 | ||
Entry Angle Straight | ||
Number of Ways 2 | ||
Shuttered Yes | ||
- COO (Country of Origin):
- IN
