Molex Premise Networks Cat5e 8 Way RJ45 Consolidation Box,With UTP Shield Type

Stock information currently inaccessible
RS Stock No.:
739-7929
Mfr. Part No.:
CPT-00023
Brand:
Molex Premise Networks
Find similar products by selecting one or more attributes.
Select all

Brand

Molex Premise Networks

Type

Consolidation Box

LAN Category

Cat5e

Number of Outlets

8

Shield Type

UTP

Interface Type

RJ45

Number of Ways

8

Shuttered

Yes

Length

265mm

Depth

85mm

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy