Molex Premise Networks Cat5e 12 Way RJ45 Consolidation Box,With UTP Shield Type
- RS Stock No.:
- 739-7922
- Mfr. Part No.:
- SP110107
- Brand:
- Molex Premise Networks
Stock information currently inaccessible
- RS Stock No.:
- 739-7922
- Mfr. Part No.:
- SP110107
- Brand:
- Molex Premise Networks
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Type | Consolidation Box | |
| LAN Category | Cat5e | |
| Number of Outlets | 12 | |
| Shield Type | UTP | |
| Interface Type | RJ45 | |
| Number of Ways | 12 | |
| Length | 265mm | |
| Depth | 170mm | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Type Consolidation Box | ||
LAN Category Cat5e | ||
Number of Outlets 12 | ||
Shield Type UTP | ||
Interface Type RJ45 | ||
Number of Ways 12 | ||
Length 265mm | ||
Depth 170mm | ||
- COO (Country of Origin):
- PL
