HellermannTyton Angled Cat5e RJ45 Outlet
- RS Stock No.:
- 719-0775
- Mfr. Part No.:
- 852-30051
- Brand:
- HellermannTyton
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 719-0775
- Mfr. Part No.:
- 852-30051
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Type | Outlet | |
| LAN Category | Cat5e | |
| Interface Type | RJ45 | |
| Entry Angle | Angled | |
| Shuttered | Yes | |
| Length | 38.5mm | |
| Width | 24.75mm | |
| Depth | 30.05mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Type Outlet | ||
LAN Category Cat5e | ||
Interface Type RJ45 | ||
Entry Angle Angled | ||
Shuttered Yes | ||
Length 38.5mm | ||
Width 24.75mm | ||
Depth 30.05mm | ||
- COO (Country of Origin):
- GB
