HAMA Cat5e 2 Way RJ45 Socket,With STP Shield Type
- RS Stock No.:
- 539-7854
- Mfr. Part No.:
- 41585
- Brand:
- HAMA
Stock information currently inaccessible
- RS Stock No.:
- 539-7854
- Mfr. Part No.:
- 41585
- Brand:
- HAMA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAMA | |
| Type | Socket | |
| LAN Category | Cat5e | |
| Number of Outlets | 2 | |
| Shield Type | STP | |
| Interface Type | RJ45 | |
| Number of Ways | 2 | |
| Shuttered | Yes | |
| Select all | ||
|---|---|---|
Brand HAMA | ||
Type Socket | ||
LAN Category Cat5e | ||
Number of Outlets 2 | ||
Shield Type STP | ||
Interface Type RJ45 | ||
Number of Ways 2 | ||
Shuttered Yes | ||
- COO (Country of Origin):
- CN
