HellermannTyton Cat5e 6 Way RJ45 Outlet
- RS Stock No.:
- 387-7875
- Mfr. Part No.:
- 854-35021 387-7875
- Brand:
- HellermannTyton
Stock information currently inaccessible
- RS Stock No.:
- 387-7875
- Mfr. Part No.:
- 854-35021 387-7875
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Type | Outlet | |
| LAN Category | Cat5e | |
| Number of Outlets | 6 | |
| Interface Type | RJ45 | |
| Number of Ways | 6 | |
| Length | 160mm | |
| Width | 147mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Type Outlet | ||
LAN Category Cat5e | ||
Number of Outlets 6 | ||
Interface Type RJ45 | ||
Number of Ways 6 | ||
Length 160mm | ||
Width 147mm | ||
Depth 25mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
