Molex Premise Networks MOD-SNAP Series, RJLP Jack
- RS Stock No.:
- 229-6477
- Mfr. Part No.:
- 42.10.012.A0012
- Brand:
- Molex Premise Networks
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 229-6477
- Mfr. Part No.:
- 42.10.012.A0012
- Brand:
- Molex Premise Networks
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Type | Jack | |
| Interface Type | RJLP | |
| Length | 38.5mm | |
| Width | 25mm | |
| Colour | White | |
| Series | MOD-SNAP | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Type Jack | ||
Interface Type RJLP | ||
Length 38.5mm | ||
Width 25mm | ||
Colour White | ||
Series MOD-SNAP | ||
- COO (Country of Origin):
- PL
