COMMSCOPE NETCONNECT Series, 1 Way Face Plate Kit
- RS Stock No.:
- 144-6068
- Mfr. Part No.:
- 1711399-1
- Brand:
- COMMSCOPE
Stock information currently inaccessible
- RS Stock No.:
- 144-6068
- Mfr. Part No.:
- 1711399-1
- Brand:
- COMMSCOPE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | COMMSCOPE | |
| Type | Face Plate Kit | |
| Number of Ways | 1 | |
| Width | 86mm | |
| Depth | 9mm | |
| Series | NETCONNECT | |
| Select all | ||
|---|---|---|
Brand COMMSCOPE | ||
Type Face Plate Kit | ||
Number of Ways 1 | ||
Width 86mm | ||
Depth 9mm | ||
Series NETCONNECT | ||
- COO (Country of Origin):
- CN
