Siemens DELTA Series, 1 Way Flush

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£12.75

(exc. VAT)

£15.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£12.75-
10 +£11.737%

*price indicative

RS Stock No.:
772-299
Mfr. Part No.:
5TG2908-2X
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Mount Type

Flush

Number of Outlets

1

Number of Ways

1

Width

55mm

Finish

Gloss

Material

Plastic

Depth

9mm

Height

55mm

Standards/Approvals

RoHS compliant

Range

DELTA i-system

Colour

Yellow

Series

DELTA

COO (Country of Origin):
ES
The Siemens Yellow cover plate provides a highly visible mounting solution for industrial control components. This DELTA series central plate is specifically engineered for built-in command devices with a 22.5 mm diameter, offering a Durable thermoplastic construction in a vibrant RAL 1018 yellow finish to ensure immediate identification in any control environment.

Compact 55x55 mm square dimensions

Bright RAL 1018 yellow thermoplastic material

IP20 protection class for indoor integration

Smooth surface without imprint for custom marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy