Schneider Electric S949 Series, RJ45 Socket Center Plate
- RS Stock No.:
- 655-828
- Mfr. Part No.:
- S949470
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.94 |
*price indicative
- RS Stock No.:
- 655-828
- Mfr. Part No.:
- S949470
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Type | Center Plate | |
| Interface Type | RJ45 Socket | |
| Series | S949 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Type Center Plate | ||
Interface Type RJ45 Socket | ||
Series S949 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
plaque 1 poste blc
The Schneider Electric Odace Style Gang Cover Plate is a sleek finishing frame designed for flush-mounted installations. Its glossy surface and minimalist design make it suitable for modern interiors. Made from plastic, it ensures long-lasting durability and resistance to discoloration. This cover plate is also resistant to a wide range of chemicals, making it ideal for use in demanding environments.
IK04 and IP41 protection
UV resistant
REACH and RoHS compliant
UV resistant
REACH and RoHS compliant
Related links
- Schneider Electric S929 Series, RJ45 Socket Center Plate
- Schneider Electric S949 Series, Cable Center Plate
- Schneider Electric S949 Series, TV Aerial Center Plate
- S949 Series, Center Plate
- Schneider Electric S929 Series, Cable Center Plate
- Schneider Electric New Odace Series, Center Plate
- Schneider Electric S929 Series, TV Aerial Center Plate
- Schneider Electric Unica Series, RJ45 Central Plate
