Stock information currently inaccessible
- RS Stock No.:
- 472-528
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Telephone Jack | |
| Number of Outlets | 2 | |
| Number of Ways | 2 | |
| Shuttered | Yes | |
| Length | 68mm | |
| Width | 68mm | |
| Depth | 29mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Telephone Jack | ||
Number of Outlets 2 | ||
Number of Ways 2 | ||
Shuttered Yes | ||
Length 68mm | ||
Width 68mm | ||
Depth 29mm | ||
