D-Link 1 Port PCI Network Card, 10/100/1000Mbit/s

Stock information currently inaccessible
RS Stock No.:
673-3093
Mfr. Part No.:
DGE-528T
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Bus Type

PCI

Network Speed

10/100/1000Mbit/s

Number of Ports

1

Wake On LAN

Yes

D-Link Gigabit PCI Card


The D-Link high-performance 10/100/1000Mbps copper Gigabit PCI card for desktop PC is installable in a PC equipped with PCI expansion slots. This card turns a desktop computer into a high-bandwidth Gigabit workstation or a server running at 2000Mbps full-duplex speed.

Features and Benefits


32bit 33//66MHz clock speed PCI bus master operation
Built-in FIFO (8K/64K) buffer to reduce overhead of memory transfers
Auto MDI/MDIX
802.3x flow control for fast, reliable data transmission
ACPI 2.0 WOL power management
802.1q VLAN tagging
802.1p priority queues
PCI 2.3 compliant
Supports up to 7Kb jumbo frames
Supports 802.1Q VLAN tagging
Cable diagnostics utility provided
Optional remote Boot ROM (p/n DGE-528R)
Runs Win98, 2000, ME, NT, XP, NetWare, Linux, MacOS
Very small size, very low power consumption
Low-profile bracket included
Power consumption is 2.236W (Maximum)

Certifications


CE certified
FCC certified
IEEE 802.3, 802.3u, 802.3ab