Stock information currently inaccessible
- RS Stock No.:
- 182-5589
- Mfr. Part No.:
- PR100190
- Brand:
- Kunbus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kunbus | |
| Select all | ||
|---|---|---|
Brand Kunbus | ||
- COO (Country of Origin):
- DE
The DF PROFINET IO board operates as a PN IO controller and/or as PROFINET IO device. Because its efficiency is so huge the new board achieves as PN IO controller operations of 64 PROFINET devices per millisecond in the performance class RT. A second independent Ethernet interface is optionally available, so the board can therefore operate as PROFINET IO device at the same time. A stand-alone operation, such as PN IO device is also possible. In PN IO controller mode, among the cyclic data traffic, all acyclic read/write/diagnosis and alarm functions are supported and of course compatible to the PN IO standard of PROFIBUS & PROFINET International. The size of the process image of the cards I/O data is 16 Kbyte (8 Kbyte input and 8 Kbyte output data). The PROFINET configuration data is stored in a failsafe flash type memory.
