Startech 1 Port PCI RJ45 Network Interface Card, 10/100/1000/10000Mbit/s
- RS Stock No.:
- 138-5546
- Mfr. Part No.:
- ST10000SPEXI
- Brand:
- Startech
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 138-5546
- Mfr. Part No.:
- ST10000SPEXI
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Bus Type | PCI | |
| Interface Type | RJ45 | |
| Network Speed | 10/100/1000/10000Mbit/s | |
| Number of Ports | 1 | |
| Wake On LAN | No | |
| Select all | ||
|---|---|---|
Brand Startech | ||
Bus Type PCI | ||
Interface Type RJ45 | ||
Network Speed 10/100/1000/10000Mbit/s | ||
Number of Ports 1 | ||
Wake On LAN No | ||
- COO (Country of Origin):
- CN
ST10000SPEXI 10Gb PCIe Network Card
Heres a powerful and cost-effective solution for upgrading your server or workstation to 10 Gigabit Ethernet networking over copper. This PCI Express 10G NIC lets you add an Ethernet port to your server or desktop computer and access your network at multiple speeds: 10G, 5G, 2.5G 1G and 100Mbps.
Reliable, high-performance connectivity
This 10G network card utilizes the Intel® X550-AT chipset, delivering the power, performance and enhanced capabilities you need for dependable network connections. Compliant with IEEE 802.3u/ab/an standards, the 1-port 10G card delivers a dependable way to upgrade or replace your existing network port, providing throughput capability of up to 10Gbps in each direction (20Gbps total). It connects easily through a single, four-lane (x4 or higher) PCI Express slot.
The Intel X550-AT chipset provides many advanced features including Intel® Virtualization Technology for connectivity and PXE network boot support. The Intel chipset provides many advanced features to support load-balancing the flow of network traffic, to enhance throughput and provide greater data reliability. It supports Audio-Video Bridging (AVB) to enable tightly controlled media stream synchronization, buffering and resource reservation. It also lets you take advantage of advanced features such as VLAN tagging, up to 15K jumbo frame support and Auto MDIX.
Cost-effective and versatile multimode connectivity
This five-speed NIC provides a cost-effective and versatile networking solution, by giving you the additional bandwidth your network needs without having to overhaul your infrastructure wiring. It lets you add an Ethernet port which can be accessed at multiple speeds 10G, 5G, 2.5G 1G and 100Mbps. Compatible with a broad range of operating systems, the 10G NIC is fully compliant with 10GBase-T and NBASE-T™ specifications. (10G network speeds require Cat6a cable. All other speeds require Cat5e cable.)
The PCIe 10G network card features advanced NBASE-T technology, supporting the latest multigigabit equipment, including new Cisco® campus switches and Aruba Networks® access points. The card enables you to connect to NBASE-T based equipment at network speeds of 2.5Gbps or 5Gbps, over your existing Cat5e infrastructure, without having to upgrade to more expensive Cat6a. The Ethernet network card also supports the more common 10G over copper, and 1G network connections using existing Cat 6/Cat5e or better cabling.
Easy installation
With its dual-profile design, the network card is easy to install into a wide range of computer/server chassis, regardless of form factor. The card comes equipped with a full-sized bracket, and includes a low-profile/half-height installation bracket that you can use as needed.
The ST10000SPEXI is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Reliable, high-performance connectivity
This 10G network card utilizes the Intel® X550-AT chipset, delivering the power, performance and enhanced capabilities you need for dependable network connections. Compliant with IEEE 802.3u/ab/an standards, the 1-port 10G card delivers a dependable way to upgrade or replace your existing network port, providing throughput capability of up to 10Gbps in each direction (20Gbps total). It connects easily through a single, four-lane (x4 or higher) PCI Express slot.
The Intel X550-AT chipset provides many advanced features including Intel® Virtualization Technology for connectivity and PXE network boot support. The Intel chipset provides many advanced features to support load-balancing the flow of network traffic, to enhance throughput and provide greater data reliability. It supports Audio-Video Bridging (AVB) to enable tightly controlled media stream synchronization, buffering and resource reservation. It also lets you take advantage of advanced features such as VLAN tagging, up to 15K jumbo frame support and Auto MDIX.
Cost-effective and versatile multimode connectivity
This five-speed NIC provides a cost-effective and versatile networking solution, by giving you the additional bandwidth your network needs without having to overhaul your infrastructure wiring. It lets you add an Ethernet port which can be accessed at multiple speeds 10G, 5G, 2.5G 1G and 100Mbps. Compatible with a broad range of operating systems, the 10G NIC is fully compliant with 10GBase-T and NBASE-T™ specifications. (10G network speeds require Cat6a cable. All other speeds require Cat5e cable.)
The PCIe 10G network card features advanced NBASE-T technology, supporting the latest multigigabit equipment, including new Cisco® campus switches and Aruba Networks® access points. The card enables you to connect to NBASE-T based equipment at network speeds of 2.5Gbps or 5Gbps, over your existing Cat5e infrastructure, without having to upgrade to more expensive Cat6a. The Ethernet network card also supports the more common 10G over copper, and 1G network connections using existing Cat 6/Cat5e or better cabling.
Easy installation
With its dual-profile design, the network card is easy to install into a wide range of computer/server chassis, regardless of form factor. The card comes equipped with a full-sized bracket, and includes a low-profile/half-height installation bracket that you can use as needed.
The ST10000SPEXI is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Fully compliant with IEEE 802.3an (10GBASE-T), IEEE 802.3ab (1GBASE-T), IEEE 802.3u (100BASE-T)
Up to 20Gbps (full duplex) bandwidth
Up to 9K jumbo frame support
PXE network boot support and Auto MDIX
Add a 10G /5G/2.5G/1G/100Mbps R-J45 Ethernet port to provide cost-effective network connectivity for high bandwidth workstations and servers
Compliant with 10GBase-T and NBASE-T specifications
Intel X550-AT chipset with Intel Virtualization Technology for connectivity (Intel VT-c)
Up to 20Gbps (full duplex) bandwidth
Up to 9K jumbo frame support
PXE network boot support and Auto MDIX
Add a 10G /5G/2.5G/1G/100Mbps R-J45 Ethernet port to provide cost-effective network connectivity for high bandwidth workstations and servers
Compliant with 10GBase-T and NBASE-T specifications
Intel X550-AT chipset with Intel Virtualization Technology for connectivity (Intel VT-c)
Applications
Upgrade your server or workstation to provide enhanced performance, advanced features and greater reliability
Upgrade a 10/100/1000 Ethernet port on your computer to 10GbE networking
Ideal for high-demand database servers and mission-critical systems that need redundant network connectivity
Add networking capabilities to an old system with no Ethernet port
Upgrade a 10/100/1000 Ethernet port on your computer to 10GbE networking
Ideal for high-demand database servers and mission-critical systems that need redundant network connectivity
Add networking capabilities to an old system with no Ethernet port
Whats in the package?
10G network card
Low-profile bracket
Quick-start guide
Low-profile bracket
Quick-start guide
