RS PRO Neodymium Magnet 20 kg, Length 25 mm
- RS Stock No.:
- 291-917
- Brand:
- RS PRO
Subtotal (1 box of 2 units)*
£6.36
(exc. VAT)
£7.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 785 unit(s) shipping from 06 April 2026
- Plus 495 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £6.36 | £3.18 |
*price indicative
- RS Stock No.:
- 291-917
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Neodymium Magnet | |
| Pull Force | 20kg | |
| Thickness | 7mm | |
| Colour | White | |
| Length | 25mm | |
| Material | Neodymium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Neodymium Magnet | ||
Pull Force 20kg | ||
Thickness 7mm | ||
Colour White | ||
Length 25mm | ||
Material Neodymium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Neodymium Magnet, Ring Type
RS PRO provides high-performance neodymium magnets designed for a variety of fastening applications. These magnets are encased in steel cups, enhancing their holding power and protecting them from damage. Ideal for both professional and DIY use, they offer reliable magnetic solutions for securing items in various settings.
Features and Benefits
Maximum Working Temperature is 176°F (80°C) ensuring durability in diverse environments
Neodymium Magnet offers superior strength compared to other magnet types
Magnetization Direction Axially Magnetized for optimal performance
Tolerance: ±0.1 mm ensuring precision in applications
Ni Coating provides corrosion resistance and longevity
Applications
Commonly used for holding car signs, cameras, tools, ceiling lights, and small appliances
Suitable for use in offices, schools, warehouses, and restaurants
Ideal for handymen, mechanics, machinists, hobbyists, inventors, technicians, and DIY enthusiasts
Additional Information
These magnets are designed with a ring type and feature a pull force of 20 kg, making them suitable for heavy-duty applications. The attachment type includes a hole for easy installation.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Eclipse Neodymium Magnet 20 kg Width 25 mm
- Eclipse Neodymium Magnet 20 kg Width 25 mm
- RS PRO Neodymium Magnet 10 kg, Length 20 mm
- RS PRO Neodymium Magnet 3.24 kg Width 10 mm
- RS PRO Neodymium Magnet 22 kg Width 25 mm
- RS PRO Neodymium Magnet 5.63 kg Width 10 mm
- Eclipse Neodymium Magnet 28 kg Width 20 mm
- RS PRO Neodymium Magnet 8.3 kg Width 20 mm