Legris Brass Needle Valve Straight
- RS Stock No.:
- 837-454
- Mfr. Part No.:
- 0630 06 13
- Brand:
- Legris
Subtotal (1 unit)*
£26.57
(exc. VAT)
£31.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.57 |
*price indicative
- RS Stock No.:
- 837-454
- Mfr. Part No.:
- 0630 06 13
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G 1/4 | |
| Body Material | Brass | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 6bar | |
| Outlet Port Size | G 1/4 | |
| Maximum Liquid Pressure | 6bar | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G 1/4 | ||
Body Material Brass | ||
Connection Orientation Straight | ||
Maximum Air Pressure 6bar | ||
Outlet Port Size G 1/4 | ||
Maximum Liquid Pressure 6bar | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
- COO (Country of Origin):
- FR
The Legris Compact needle valve offers precise fluid control and reliability in diverse applications, making it an essential component in systems where leak-free operation is critical.
Robust design enhances operational reliability
Forged brass construction offers improved mechanical strength
Corrosion resistance ensures longevity across various environments
Accurate flow control facilitates precise applications
Related links
- Legris Brass Needle Valve Straight
- Legris Nickel Plated Brass Needle Valve Straight
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Legris Stainless Steel Needle Valve Straight
- Parker Steel Needle Valve Straight
- Needle Valves
- Parker Monel Alloy 400 316 Stainless Steel Needle Valve
