Legris Stainless Steel Needle Valve Straight
- RS Stock No.:
- 836-295
- Mfr. Part No.:
- 0591 06 21
- Brand:
- Legris
Image representative of range
Subtotal (1 unit)*
£271.31
(exc. VAT)
£325.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.31 |
*price indicative
- RS Stock No.:
- 836-295
- Mfr. Part No.:
- 0591 06 21
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | Threaded | |
| Body Material | Stainless Steel | |
| Inlet Port Size | G 1/2 | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 6bar | |
| Maximum Liquid Pressure | 6bar | |
| Outlet Port Size | G 1/2 | |
| Inlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Outlet Thread Standard | BSPP | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type Threaded | ||
Body Material Stainless Steel | ||
Inlet Port Size G 1/2 | ||
Connection Orientation Straight | ||
Maximum Air Pressure 6bar | ||
Maximum Liquid Pressure 6bar | ||
Outlet Port Size G 1/2 | ||
Inlet Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Outlet Thread Standard BSPP | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- IT
The Legris stainless steel needle valve designed for precise and reliable fluid control, ensuring leak-free performance across various industrial applications. Its robust construction guarantees durability and efficiency in fluid management.
Accurate flow control for efficient operation
Forged brass construction enhances mechanical strength
Robust stem design ensures operational reliability
Corrosion-resistant materials allow for versatile application uses
Related links
- Legris Stainless Steel Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Parker Steel Needle Valve Straight
- Legris Brass Needle Valve Straight
- Parker Stainless Steel Needle Valve
- Parker Monel Alloy 400 316 Stainless Steel Needle Valve
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Needle Valves
