Legris Brass Needle Valve Straight
- RS Stock No.:
- 836-075
- Mfr. Part No.:
- 0532 04 13
- Brand:
- Legris
Subtotal (1 unit)*
£64.33
(exc. VAT)
£77.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.33 |
*price indicative
- RS Stock No.:
- 836-075
- Mfr. Part No.:
- 0532 04 13
- Brand:
- Legris
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Needle Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | G 1/4 | |
| Body Material | Brass | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 6bar | |
| Maximum Liquid Pressure | 6bar | |
| Outlet Port Size | G 1/4 | |
| Inlet Thread Standard | BSPP | |
| Outlet Thread Standard | BSPP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size G 1/4 | ||
Body Material Brass | ||
Connection Orientation Straight | ||
Maximum Air Pressure 6bar | ||
Maximum Liquid Pressure 6bar | ||
Outlet Port Size G 1/4 | ||
Inlet Thread Standard BSPP | ||
Outlet Thread Standard BSPP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- FR
The Legris Compact needle valve designed for precise fluid control in various systems, ensuring accurate, leak-free operation and exceptional durability.
Robust construction with nickel-plated brass material
Accurate flow control to optimise performance
Corrosion resistance for extended service life
Versatile configurations with multiple valve options
Related links
- Legris Brass Needle Valve Straight
- Legris Nickel Plated Brass Needle Valve Straight
- Legris Stainless Steel Needle Valve Straight
- Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Parker Steel Needle Valve Straight
- Needle Valves
- Parker Monel Alloy 400 316 Stainless Steel Needle Valve
