Synology DiskStation DS1815+ 8 Bay NAS Drive
- RS Stock No.:
- 866-0748
- Mfr. Part No.:
- DS1815+
- Brand:
- Synology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-0748
- Mfr. Part No.:
- DS1815+
- Brand:
- Synology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Synology | |
| Model | DiskStation DS1815+ | |
| Number of Bays | 8 | |
| Capacity | 48 TB | |
| USB Ports | 4 x USB 3.0 | |
| Network Speed | 10/100/1000Mbit/s | |
| Ethernet Ports | 4 | |
| Dimensions | 157 x 340 x 233mm | |
| Weight | 5.3kg | |
| Length | 157mm | |
| Height | 233mm | |
| Width | 340mm | |
| Select all | ||
|---|---|---|
Brand Synology | ||
Model DiskStation DS1815+ | ||
Number of Bays 8 | ||
Capacity 48 TB | ||
USB Ports 4 x USB 3.0 | ||
Network Speed 10/100/1000Mbit/s | ||
Ethernet Ports 4 | ||
Dimensions 157 x 340 x 233mm | ||
Weight 5.3kg | ||
Length 157mm | ||
Height 233mm | ||
Width 340mm | ||
