QNAP Desktop 2 Bay NAS Drive

Stock information currently inaccessible
RS Stock No.:
805-6253
Mfr. Part No.:
TS-212P
Brand:
QNAP
Find similar products by selecting one or more attributes.
Select all

Brand

QNAP

Model

Desktop

Number of Bays

2

USB Ports

1 x USB 2.0, 2 x USB 3.0

Ethernet Ports

1

Dimensions

218.4 x 85 x 165.5mm

Weight

910g

Length

218.4mm

Height

165.5mm

Width

85mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy