Stock information currently inaccessible
- RS Stock No.:
- 177-6978
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Finish | Zinc Plated | |
| Length | 165mm | |
| Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Finish Zinc Plated | ||
Length 165mm | ||
Diameter 20mm | ||
RoHS Status: Not Applicable
A 20mm headed twist nail made from Grade 8.8 steel. Suitable for Fixing composite panels to wooden battens. Hammer driven fixing for securing composite panels and plywood sheets to timber joists.
No Drilling required
No need for screws
Quick installation
Rotates during installation to reduce risk of splitting timber
Large 20mm head
Unique one piece stress free fixing
Grade 8.8 High Tensile steel, Zinc Plated and Passivated
No need for screws
Quick installation
Rotates during installation to reduce risk of splitting timber
Large 20mm head
Unique one piece stress free fixing
Grade 8.8 High Tensile steel, Zinc Plated and Passivated
