Stock information currently inaccessible
- RS Stock No.:
- 170-1642
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nail Type | Clout | |
| Finish | Galvanised | |
| Diameter | 65 mm x 3.75mm | |
| Bag Weight | 500g | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Clout | ||
Finish Galvanised | ||
Diameter 65 mm x 3.75mm | ||
Bag Weight 500g | ||
- COO (Country of Origin):
- CN
