DeWALT Zinc Plated Round Nails
- RS Stock No.:
- 122-8356
- Mfr. Part No.:
- DDF3000550
- Brand:
- DeWALT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-8356
- Mfr. Part No.:
- DDF3000550
- Brand:
- DeWALT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Finish | Zinc Plated | |
| Length | 76mm | |
| Diameter | 3.7mm | |
| Head Type | Flat Round | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Finish Zinc Plated | ||
Length 76mm | ||
Diameter 3.7mm | ||
Head Type Flat Round | ||
- COO (Country of Origin):
- CN


