DeWALT Zinc Plated Steel Round Nails

RS Stock No.:
122-8305
Mfr. Part No.:
DFM3310000
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Round Head Nail

Finish

Zinc Plated

Length

35mm

Diameter

6mm

Head Type

Flat Round

Material

Steel

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy