- RS Stock No.:
- 886-0396
- Mfr. Part No.:
- 26-8015
- Brand:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0396
- Mfr. Part No.:
- 26-8015
- Brand:
- Cinch Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
UHF Range
A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.
Cinch UHF Series
Specifications
Attribute | Value |
---|---|
Gender | Female, Male |
Coaxial Connector Type | N Connector |
Impedance | 50Ω |
Body Orientation | Straight |
Body Plating | Nickel |
Contact Plating | Gold |
Mating Type | Quick Connect |