Radiall N Series Panel Mount Female N Connector, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 161-5380
- Mfr. Part No.:
- R161270000
- Brand:
- Radiall
Subtotal (1 box of 50 units)*
£1,538.10
(exc. VAT)
£1,845.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £30.762 | £1,538.10 |
*price indicative
- RS Stock No.:
- 161-5380
- Mfr. Part No.:
- R161270000
- Brand:
- Radiall
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | RG11, RG144, RG165, RG213, RG214, RG216, RG393 | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Body Plating | Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 155°C | |
| Polarity | Normal | |
| Series | N | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type RG11, RG144, RG165, RG213, RG214, RG216, RG393 | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Body Plating Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Clamp | ||
Maximum Operating Temperature 155°C | ||
Polarity Normal | ||
Series N | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- FR

Straight N plugs with square flanges
Straight, female N plugs for fitting with cable gland, equipped with a square flange for panel-mounting.
The screw coupling on this connector ensures good HF performance.
High permissible power.
Mounted using 4 screws - not supplied.
Radiall
BBR (Bronze Blanc Radiall), white bronze plated 50Ω N connectors meet the demands for reliable, low loss performance required in high frequency communication applications.
Low intermodulation
Non-magnetic and corrosion resistant
Wear and scratch resistant
Related links
- Radiall N Series Panel Mount Female N Connector Straight Body Clamp
- Radiall N Series Panel Mount Female N Connector Straight Body Crimp
- Radiall N Series Panel Mount Female N Connector Straight Body Solder
- Telegartner N Series Panel Mount Female N Connector Straight Body Clamp
- Radiall N Series Cable Female N Connector Straight Body Clamp
- Radiall N Series Cable Male N Connector Straight Body Clamp
- Radiall N Series Cable Male N Connector Straight Body Clamp
- Telegartner N Series Panel Mount Female N Connector Straight Body Crimp

