Corded Rotary Tool 3000/1-25
- RS Stock No.:
- 772-2906
- Mfr. Part No.:
- F0133000JP
- Brand:
- Dremel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-2906
- Mfr. Part No.:
- F0133000JP
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Multitool Type | Engraving Tool | |
| Model Number | 3000-1/25 | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Multitool Type Engraving Tool | ||
Model Number 3000-1/25 | ||
- COO (Country of Origin):
- MX
Dremel 3000 Kit + 25 Accessories
Engraving tools are designed to perform delicate cutting tasks to produce an image on different types of materials. Engravers let you personalise your own valuables as well as decorating objects for a unique design of your choice. These tools can be used for ceramics, crafts and jewellery making.
The Dremel Engraver 3000 is the perfect all-round ergonomically designed multi-tool. It features the new innovative EZ Twist Nose cap with an integrated wrench, therefore, removing the need for a separate wrench as the nose cap can be used to tighten accessories. The tool incorporates a more efficient fan design and side vents, making it ideal for longer periods of use. The tool also features a symmetrical design including a trumpet-shaped nose cap to facilitate a pencil-grip tool hold.
The ability to use all existing Dremel rotary tool accessories and most attachments let the 3000 complete a wide range of applications including cutting, grinding, sanding, carving and polishing a variety of materials.
The Dremel Engraver 3000 is the perfect all-round ergonomically designed multi-tool. It features the new innovative EZ Twist Nose cap with an integrated wrench, therefore, removing the need for a separate wrench as the nose cap can be used to tighten accessories. The tool incorporates a more efficient fan design and side vents, making it ideal for longer periods of use. The tool also features a symmetrical design including a trumpet-shaped nose cap to facilitate a pencil-grip tool hold.
The ability to use all existing Dremel rotary tool accessories and most attachments let the 3000 complete a wide range of applications including cutting, grinding, sanding, carving and polishing a variety of materials.
Features and Benefits:
EZ Twist™ nose cap with wrench for fast accessory changes
Variable speed from 10,000 to 33,000 RPM
130W motor for optimal performance
Collet Lock for assisting accessory changes
Integrated hang hook for hanging the tool on the Tool holder or near the project
Can be used with all Dremel rotary tool accessories and most attachments
Cool-running ball bearing construction for smooth and quiet operation
Replaceable motor brushes extend tool life
Soft grip for reducing vibration and better handling
Variable speed from 10,000 to 33,000 RPM
130W motor for optimal performance
Collet Lock for assisting accessory changes
Integrated hang hook for hanging the tool on the Tool holder or near the project
Can be used with all Dremel rotary tool accessories and most attachments
Cool-running ball bearing construction for smooth and quiet operation
Replaceable motor brushes extend tool life
Soft grip for reducing vibration and better handling
Technical Specification:
Rated power input: 130 W
Voltage: 230 V
Weight: 0.55 kg
Length: 19 cm
Width: 5 cm
Depth: 4.5 cm
No load speed: 10,000 - 33,000 1/min
Battery technology: n.a.
Speed setting: Fully Variable
Accessory quick-change system: EZ Twist
Sound pressure: 77.4 dB(A)
Sound power: 88.4 dB(A)
Vibration: 2.5 ± 5.4 m/s²
Voltage: 230 V
Weight: 0.55 kg
Length: 19 cm
Width: 5 cm
Depth: 4.5 cm
No load speed: 10,000 - 33,000 1/min
Battery technology: n.a.
Speed setting: Fully Variable
Accessory quick-change system: EZ Twist
Sound pressure: 77.4 dB(A)
Sound power: 88.4 dB(A)
Vibration: 2.5 ± 5.4 m/s²
Typical Applications:
This convenient multi-tool is designed with portability and preparedness in mind. Wherever you travel, it is not always practical to carry a tool kit- in fact, you might not even realize you need a tool kit until its too late. Carrying a multi-tool such as this means you can always be prepared in the face of some of the most common tool requirements. Multi-Tools are ideal when you require lightweight and easy-to-use power tools for all-round precision applications. Multi-Tools are typically used by:
Mechanics
Carpenters
Plumbers
Electricians
DIYers
Mechanics
Carpenters
Plumbers
Electricians
DIYers
FAQs:
What do I get in the set?
The set contains:
Dremel 3000
25 high-quality Dremel accessories (including EZ SpeedClic accessories)
Flexshaft attachment (225)
Instruction manual
Spacious and sturdy storage case with a removable accessory tray
Unique tool holder included for easy storage of your tool with your project
What accessories are included?
1 x Mandrel (402)
1 x Mandrel (401)
1 x EZ SpeedClic Mandrel (SC402)
1 x Drill Bit (150)
1 x 13mm Grit 60 Sanding Band & Mandrel (407)
2 x 13mm Grit 60 Sanding Band - 6 Pieces (408)
3 x 13mm Grit 120 Sanding Band - 6 Pieces (432)
2 x EZ SpeedClic Metal Cutting Wheels - 5 Pieces (SC456)
5 x 32mm Cut-Off Wheel - 5 Pieces (540)
1 x High-Speed Cutter (191)
1 x Polishing Compound (421)
2 x 26mm Polishing Wheels
2 x 13mm Polishing Wheel - 6 Pieces (414)
1 x Aluminium Oxide Grinding Stone 9.5mm (952)
1 x Silicon Carbide Grinding Stone (85602)
Is the motor brushless?
No, motors used in Dremel 3000 Multi-Tools are brushed.
The set contains:
Dremel 3000
25 high-quality Dremel accessories (including EZ SpeedClic accessories)
Flexshaft attachment (225)
Instruction manual
Spacious and sturdy storage case with a removable accessory tray
Unique tool holder included for easy storage of your tool with your project
What accessories are included?
1 x Mandrel (402)
1 x Mandrel (401)
1 x EZ SpeedClic Mandrel (SC402)
1 x Drill Bit (150)
1 x 13mm Grit 60 Sanding Band & Mandrel (407)
2 x 13mm Grit 60 Sanding Band - 6 Pieces (408)
3 x 13mm Grit 120 Sanding Band - 6 Pieces (432)
2 x EZ SpeedClic Metal Cutting Wheels - 5 Pieces (SC456)
5 x 32mm Cut-Off Wheel - 5 Pieces (540)
1 x High-Speed Cutter (191)
1 x Polishing Compound (421)
2 x 26mm Polishing Wheels
2 x 13mm Polishing Wheel - 6 Pieces (414)
1 x Aluminium Oxide Grinding Stone 9.5mm (952)
1 x Silicon Carbide Grinding Stone (85602)
Is the motor brushless?
No, motors used in Dremel 3000 Multi-Tools are brushed.


