Dremel 400 230V Miniature Rotary Tool Kit Multifunction Tool Kit, Type G - British 3-pin
- RS Stock No.:
- 534-8947
- Mfr. Part No.:
- F.013.040.0JE
- Brand:
- Dremel
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 534-8947
- Mfr. Part No.:
- F.013.040.0JE
- Brand:
- Dremel
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Plug Type | Type G - British 3-pin | |
| Model Number | 400 | |
| Speed | 5000 → 33000rpm | |
| Voltage Rating | 230V | |
| Wattage | 140W | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Plug Type Type G - British 3-pin | ||
Model Number 400 | ||
Speed 5000 → 33000rpm | ||
Voltage Rating 230V | ||
Wattage 140W | ||
RoHS Status: Not Applicable
Dremel 400 Multi-tool
Variable speed: 5000-33000 rpm (In 1000 rpm increments)
Digital LCD display shows exact speed
Electronic feedback control enhances low and mid-speed torque and performance
Separate On/Off and speed setting controls
Powerful 230V-140W motor for maximum performance
Collet chuck
Soft-start improves working life of motor
Pistol-grip design allows maximum control and excellent grip
Integrated hanging hook and On-board wrench storage
0.59kg weight
Digital LCD display shows exact speed
Electronic feedback control enhances low and mid-speed torque and performance
Separate On/Off and speed setting controls
Powerful 230V-140W motor for maximum performance
Collet chuck
Soft-start improves working life of motor
Pistol-grip design allows maximum control and excellent grip
Integrated hanging hook and On-board wrench storage
0.59kg weight


