Dremel 300 230V Miniature Rotary Tool Kit Multifunction Tool Kit, Type G - British 3-pin
- RS Stock No.:
- 534-8931
- Mfr. Part No.:
- F.013.030.0JE
- Brand:
- Dremel
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 534-8931
- Mfr. Part No.:
- F.013.030.0JE
- Brand:
- Dremel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Plug Type | Type G - British 3-pin | |
| Model Number | 300 | |
| Speed | 10000 → 33000rpm | |
| Voltage Rating | 230V | |
| Wattage | 125W | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Plug Type Type G - British 3-pin | ||
Model Number 300 | ||
Speed 10000 → 33000rpm | ||
Voltage Rating 230V | ||
Wattage 125W | ||
RoHS Status: Not Applicable

