Phoenix Contact 5066531 Cordless
- RS Stock No.:
- 493-925
- Mfr. Part No.:
- 5066531
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-925
- Mfr. Part No.:
- 5066531
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Hard Metal Chisel | |
| Corded/Cordless | Cordless | |
| Length | 30mm | |
| Model Number | 5066531 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Hard Metal Chisel | ||
Corded/Cordless Cordless | ||
Length 30mm | ||
Model Number 5066531 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact fully hard metal chisel, a premium tool designed for precision, is perfect for a myriad of applications in the metalworking industry. Engineered with exceptional attention to detail, it features a cutting width of just 0.1 mm, making it ideal for intricate tasks that require finely crafted cuts. The durable steel construction ensures longevity, while its sleek silver finish adds a professional touch to your toolkit. This product not only promises high-quality performance but also outstanding reliability, whether for professional trades or DIY enthusiasts. Enhance your work with a tool that combines robust craftsmanship and functional design for superior results.
Fully hard metal design ensures maximum durability
One cutting edge caters to precision work in tight spaces
Lightweight at 4.75 g, reducing hand fatigue during use
Compact dimensions make it easy to handle and store
Compliant with EU RoHS requirements for safety
Manufactured in Germany, representing quality engineering
One cutting edge caters to precision work in tight spaces
Lightweight at 4.75 g, reducing hand fatigue during use
Compact dimensions make it easy to handle and store
Compliant with EU RoHS requirements for safety
Manufactured in Germany, representing quality engineering
