Power Adhesives 1-Piece Attachment Nozzle
- RS Stock No.:
- 886-368
- Mfr. Part No.:
- ADJ013
- Brand:
- Power Adhesives
Subtotal (1 unit)*
£40.00
(exc. VAT)
£48.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.00 |
*price indicative
- RS Stock No.:
- 886-368
- Mfr. Part No.:
- ADJ013
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Nozzle | |
| Sub Type | Attachment | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Nozzle | ||
Sub Type Attachment | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives applicator nozzle designed for delivering hot melt adhesive with precision, enhancing application efficiency in various projects where bonded adhesion is critical.
Manufactured from a blend of aluminium, steel, copper, and music wire for durability
Weighs 28g, ensuring manageable handling during operation
Thread size of 5/16 UNF allows compatibility with standard fastening systems
Nozzle hole size of 3.2mm provides precise adhesive application where needed
Related links
- Power Adhesives 1-Piece Attachment
- Power Adhesives 1-Piece Tool
- DeWALT 1-Piece Attachment for use with DW742/743
- Dremel 9-Piece Attachment for use with Plunge Router
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 7300-43-UK2-T180-M20-BX1-RS Corded Glue Gun UK
- Bosch 1-Piece Multi-Tool Accessory for use with Power Tools
- Bosch 1-Piece Multi-Tool Accessory for use with Multitool
