Virax 1-Piece Groover Drive Roller for use with GR2-12

Subtotal (1 unit)*

£312.87

(exc. VAT)

£375.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£312.87

*price indicative

RS Stock No.:
886-203
Mfr. Part No.:
162618
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Sub Type

Groover

Product Type

Drive Roller

For Use With

GR2-12

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Virax lower roller for stainless steel pipes designed specifically for efficient grooving on pipes ranging from 8 inch to 12 inch. It ensures precise alignment while eliminating wear during operation.

Engineered for use with stainless steel pipes from diameter 8 inch to diameter 12 inch

Durable construction minimises wear for long-term reliability

Lightweight design facilitates easy handling and setup

Compatible with existing grooving machines, ensuring versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy