Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool

Subtotal (1 unit)*

£820.45

(exc. VAT)

£984.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£820.45

*price indicative

RS Stock No.:
870-797
Mfr. Part No.:
0.607.453.630
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Multi-Tool Accessory

For Use With

Industrial Tool

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Angle Head Attachment delivers outstanding performance for heavy duty industrial assembly applications in confined production environments.

Maximum torque capacity up to 27 Nm

Slim profile for tight spaces

Robust one quarter inch external square drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy