Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool

Subtotal (1 unit)*

£820.45

(exc. VAT)

£984.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£820.45

*price indicative

RS Stock No.:
870-795
Mfr. Part No.:
0.607.453.618
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Multi-Tool Accessory

For Use With

Industrial Tool

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Angle head offers a robust solution for power tool applications, designed for trade and industrial use. Its internal hexagon drive allows for versatility in handling various tasks.

Weight: 0.2 kg for enhanced portability

Delivers torque up to 27 Nm for efficient performance

Industrial-grade construction ensures durability and longevity

Compatible with a range of Bosch power tools for versatility

Optimal for precision tasks requiring an internal hexagon drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy