Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- RS Stock No.:
- 870-793
- Mfr. Part No.:
- 0.607.451.618
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 870-793
- Mfr. Part No.:
- 0.607.451.618
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Multitool Accessory | |
| Sub Type | Multi-Tool Accessory | |
| For Use With | Industrial Tool | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Multitool Accessory | ||
Sub Type Multi-Tool Accessory | ||
For Use With Industrial Tool | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch HD Angle head delivers precision and power for professional applications. Designed for trade and industrial use, this versatile tool excels in various fastening tasks, ensuring efficiency in every project.
Compact design with a weight of 0.3 kg for easy handling
Engineered for durability, meeting industrial standards
Ideal for both trade professionals and industry applications
Support 3/8 inch Square bit holder
Related links
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with PKS 55 A
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Screwdrivers
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
- Bosch 1-Piece Multi-Tool Accessory Saw Blade for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Cover for use with Nut Runners
- Bosch 1-Piece Multi-Tool Accessory Accessory
