Bosch 1-Piece Reducing Ring Accessory for use with Circular Saw Blade

Subtotal (1 unit)*

£4.07

(exc. VAT)

£4.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4.07

*price indicative

RS Stock No.:
673-474
Mfr. Part No.:
2600100227
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Accessory

Sub Type

Reducing Ring

For Use With

Circular Saw Blade

Number of Pieces

1

Standards/Approvals

EAC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch reduction ring for circular saw blade ensures precise fitting of blades with different bore sizes, allowing smooth and safe operation. crafted for durability and accuracy, it helps maintain stability during cutting tasks. Compact and reliable, it is designed to support professional performance in woodworking and construction projects.

Offers compatibility with various circular saw blades

Provides secure fit to prevent blade movement

Ensures stable performance during cutting operations

Supports long-lasting use with Durable material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy