Bosch 1-Piece Multi-Tool Accessory Sanding Pad for use with Orbital Sander
- RS Stock No.:
- 673-347
- Mfr. Part No.:
- 2608000211
- Brand:
- Bosch
Subtotal (1 unit)*
£18.90
(exc. VAT)
£22.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.90 |
*price indicative
- RS Stock No.:
- 673-347
- Mfr. Part No.:
- 2608000211
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Multi-Tool Accessory | |
| Product Type | Sanding Pad | |
| For Use With | Orbital Sander | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Multi-Tool Accessory | ||
Product Type Sanding Pad | ||
For Use With Orbital Sander | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Triangular Sanding Pad (backing pad) designed for use with specific Bosch Delta sanders. It is MADE of Durable plastic and features a hook-and-loop fastening system for quick and easy attachment of sanding sheets. The sanding plate is a high-quality accessory intended for grinding and polishing various materials such as metal, wood, plastic, and stone. Specifically designed for use with Bosch PDA 100 and Bosch PDA 120 E sanders.
Triangular (Delta) shape
Plastic material
Includes multiple holes for efficient dust extraction
Related links
- Bosch 1-Piece Multi-Tool Accessory Sanding Pad for use with Sander
- Bosch 1-Piece Multi-Tool Accessory Adapter for use with Orbital Sander
- Bosch 1-Piece Multi-Tool Accessory Backing Pad for use with Delta Sander
- Bosch Multi-Tool Accessory Sanding Pad for use with Sanders
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Industrial Tool
- Bosch 1-Piece Multi-Tool Accessory Multitool Accessory for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Lock for use with Multitool
- Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders
