- RS Stock No.:
- 888-8729
- Mfr. Part No.:
- FT231XQ-T
- Brand:
- FTDI Chip
Discontinued product
- RS Stock No.:
- 888-8729
- Mfr. Part No.:
- FT231XQ-T
- Brand:
- FTDI Chip
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FT230X, FT231X, FT234XD - Full Speed USB to UART, FTDI Chip
The FTDI Chip FT230X and FT234XD are Ful Speed USB to basic serial UART interface devices. The FT231X is a Full Speed USB to Full Handshake UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
They have a fully integrated MTP memory and an integrated clock circuit which requires no external crystal which helps to reduce external component count.
Capable of operating up to 3 MBaud, with low power consumption (8 mA), all USB to UART devices operate efficiently with USB host controllers. They use as little bandwidth as possible.
The FT230X includes the complete FT-X series feature set and enables USB to be added into a system design quickly and easily over a UART interface.
- Fully integrated MTP memory, clock generation, AVCC filtering, Power-On Reset (POR) and LDO regulators.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.
- Configurable CBUS I/O Pin Options.
- Asynchronous and Synchronous Bit Bang Modes.
- Operates at between +3.3 V and +5.25 V. A nominal operational mode current of 8 mA and a nominal USB suspend mode current of 125 μA.
Specifications
Attribute | Value |
---|---|
Number of Transceivers | 1 |
Data Rate | 3MBd |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 20 |
Power Supply Type | Single |
Typical Single Supply Voltage | 5 V |
Minimum Operating Temperature | -40 °C |
Length | 4mm |
Height | 0.75mm |
Width | 4mm |
Dimensions | 4 x 4 x 0.75mm |
Maximum Operating Temperature | +85 °C |