Analog Devices Multiprotocol Transceiver 24-Pin PDIP, AD7306JNZ

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
709-6297
Mfr. Part No.:
AD7306JNZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Number of Transmitters

1 (RS-422), 2 (RS-232)

Number of Receivers

1 (RS-422), 2 (RS-232)

Number of Transceivers

1 (RS-422), 2 (RS-232)

Number of Drivers per Line

1 (RS-422), 2 (RS-232)

Number of Receivers per Line

1 (RS-422), 2 (RS-232)

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Interface Standards

EIA-232/ EIA-422/ RS-232/ RS-422

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Height

3.3mm

Maximum Operating Temperature

+70 °C

Length

31.75mm

Width

6.35mm

Dimensions

31.75 x 6.35 x 3.3mm

Minimum Operating Temperature

0 °C

RS-232 Line Drivers and Receivers, Analog Devices



RS-232 Line Drivers and Receivers