Microchip Multiprotocol Transceiver 24-Pin QFN, SEC1210-I/PV-URT
- RS Stock No.:
- 111-5579
- Mfr. Part No.:
- SEC1210-I/PV-URT
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-5579
- Mfr. Part No.:
- SEC1210-I/PV-URT
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Rate | 12Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 24 | |
| Transmitter Signal Type | Single Ended | |
| Receiver Signal Type | Differential | |
| Interface Standards | EMV 4.2/4.3, ETSI TS 102 221, ISO/IEC 7816, PC/SC | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.6 → 5.5 V | |
| Height | 0.95mm | |
| Width | 5.1mm | |
| Dimensions | 5.1 x 5.1 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Rate 12Mbps | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 24 | ||
Transmitter Signal Type Single Ended | ||
Receiver Signal Type Differential | ||
Interface Standards EMV 4.2/4.3, ETSI TS 102 221, ISO/IEC 7816, PC/SC | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.6 → 5.5 V | ||
Height 0.95mm | ||
Width 5.1mm | ||
Dimensions 5.1 x 5.1 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 5.1mm | ||
