TS12A12511DRJR Texas Instruments, Analogue Switch Single SPDT, 2.7 → 12 V, 8-Pin SON
- RS Stock No.:
- 817-5531
- Mfr. Part No.:
- TS12A12511DRJR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 817-5531
- Mfr. Part No.:
- TS12A12511DRJR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 8 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 8 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
