SN74LS399N Texas Instruments, Multiplexer Quad 2:1, 5 V, 16-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-5668
Mfr. Part No.:
SN74LS399N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.69 x 6.6 x 4.57mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C