FSUSB46K8X ON Semiconductor, Analogue Switch Single DPST 480Mbit/s, 3 → 4.3 V, 8-Pin US
- RS Stock No.:
- 807-6106
- Mfr. Part No.:
- FSUSB46K8X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 807-6106
- Mfr. Part No.:
- FSUSB46K8X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 8 | |
| Mounting Type | Surface Mount | |
| Package Type | US | |
| Dimensions | 2 x 2.3 x 0.7mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 8 | ||
Mounting Type Surface Mount | ||
Package Type US | ||
Dimensions 2 x 2.3 x 0.7mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
